387-070-559-807

Heilind Number:EDA387-070-559-807
Manufacturer:EDAC
Manufacturer Number:387-070-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-559-807

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers seamless power transfer at an amperage of 3 A. Its .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Featuring 70 positions, it's perfect for complex circuitry. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Upgrade your setup with this essential component for seamless data transmission.