387-072-520-201

Heilind Number:EDA387-072-520-201
Manufacturer:EDAC
Manufacturer Number:387-072-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-520-201

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions. With a high amperage of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 72 positions, this connector offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for your connectivity needs.