387-072-520-204

Heilind Number:EDA387-072-520-204
Manufacturer:EDAC
Manufacturer Number:387-072-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-520-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers reliable power transmission with a 3A amperage capacity. Featuring two rows of 72 copper alloy contacts, this connector ensures seamless data transfer on a .156-inch pitch. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and precision for optimal board-to-board PCB connections in your projects. Elevate your connectivity game with this essential component.