387-072-520-802

Heilind Number:EDA387-072-520-802
Manufacturer:EDAC
Manufacturer Number:387-072-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a maximum amperage of 3A, it provides efficient power transmission while maintaining optimal performance. Boasting two rows of 72 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 in and row spacing of .2 in make for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic projects.