387-072-520-804

Heilind Number:EDA387-072-520-804
Manufacturer:EDAC
Manufacturer Number:387-072-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-520-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The dual-row design with 72 positions offers ample connectivity options, while the .156" pitch and .2" row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Perfect for board-to-board applications, it provides a secure and stable connection, ideal for a wide range of electronic devices. Trust in its quality and performance to streamline your connectivity requirements.