387-072-520-808

Heilind Number:EDA387-072-520-808
Manufacturer:EDAC
Manufacturer Number:387-072-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-520-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it guarantees long-lasting performance even in demanding environments. With a 3 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for secure PCB connections. Designed for straight mounting orientation, it seamlessly integrates into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential board-to-board connector.