387-072-520-812

Heilind Number:EDA387-072-520-812
Manufacturer:EDAC
Manufacturer Number:387-072-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-520-812

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile solution designed for seamless integration in your PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring a sleek black finish, this connector ensures both reliability and style. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double-row design, with 72 positions in total, allows for ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial settings. Explore our range of connectors for more essential solutions for your PCB connections.