387-072-520-868

Heilind Number:EDA387-072-520-868
Manufacturer:EDAC
Manufacturer Number:387-072-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-520-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-520-868

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, its black housing ensures lasting quality and reliability. With a dual-row configuration and 72 positions, this connector offers ample connectivity options. The copper alloy contacts provide secure and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your electronic assemblies with this essential component.