387-072-520-878

Heilind Number:EDA387-072-520-878
Manufacturer:EDAC
Manufacturer Number:387-072-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-520-878

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connector. Designed for reliable performance, this connector features a double-row configuration with 72 positions, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safe operation even in demanding environments. Crafted from high-quality Copper Alloy, the contacts provide secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on PCBs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various applications, this connector is a vital component in any electronic setup.