387-072-521-201

Heilind Number:EDA387-072-521-201
Manufacturer:EDAC
Manufacturer Number:387-072-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this connector ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees long-lasting reliability. With two rows and 72 positions, it offers ample space for your connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, while its sleek black design adds a professional touch to your setup. Perfect for board-to-board connections, this Card Edge Connector is a must-have for any electronics enthusiast or professional.