387-072-521-202

Heilind Number:EDA387-072-521-202
Manufacturer:EDAC
Manufacturer Number:387-072-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-521-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments. With a double row configuration and a total of 72 copper alloy contacts, this connector offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable solution for your board-to-board PCB connections. Upgrade your system with this essential component today.