387-072-521-204

Heilind Number:EDA387-072-521-204
Manufacturer:EDAC
Manufacturer Number:387-072-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-521-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a sleek black finish, adding a touch of sophistication to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in any environment. Featuring two rows and 72 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage and -40 to 105°C operating temperature range guarantee efficiency and durability. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.