387-072-521-212

Heilind Number:EDA387-072-521-212
Manufacturer:EDAC
Manufacturer Number:387-072-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-521-212

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a 3A amperage rating, it can handle high power demands with ease. Featuring two rows of Copper Alloy contacts, it offers seamless data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 72 positions provide ample room for connectivity. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your PCB connections with this essential component.