387-072-521-258

Heilind Number:EDA387-072-521-258
Manufacturer:EDAC
Manufacturer Number:387-072-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-521-258

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this essential component boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 72 copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional electronic assembly. Elevate your projects with superior quality and efficiency.