387-072-521-807

Heilind Number:EDA387-072-521-807
Manufacturer:EDAC
Manufacturer Number:387-072-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-521-807

Detailed Description

Enhance your printed circuit board connectivity with this sleek black Card Edge Connector. Designed for high performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and 72 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or angled mounting, this connector accommodates both orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of electronic devices. Upgrade your PCB setup with this essential component and experience enhanced performance and reliability.