387-072-521-858

Heilind Number:EDA387-072-521-858
Manufacturer:EDAC
Manufacturer Number:387-072-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-521-858

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transmission with an amperage rating of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in challenging environments. Featuring two rows and 72 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material and .156-inch pitch ensure efficient signal transfer, while the straight mount orientation allows for easy installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.