387-072-523-201

Heilind Number:EDA387-072-523-201
Manufacturer:EDAC
Manufacturer Number:387-072-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-523-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for reliability, it features two rows of 72 positions with a .156-inch pitch and .2-inch row spacing, allowing for seamless board-to-board connections. The black UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contacts deliver efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this straight-mount connector is an essential component for your PCB assembly projects.