387-072-523-203

Heilind Number:EDA387-072-523-203
Manufacturer:EDAC
Manufacturer Number:387-072-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-523-203

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 2-row configuration with 72 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and long-lasting use. With an amperage rating of 3 A, it is suitable for a wide range of electronic applications. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Its straight mount orientation provides easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your interconnection system with this essential component, perfect for industrial and commercial projects.