387-072-523-208

Heilind Number:EDA387-072-523-208
Manufacturer:EDAC
Manufacturer Number:387-072-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-523-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of 72 copper alloy contacts, it offers optimal signal transmission and power delivery. The .156-inch pitch and .2-inch row spacing allow for easy and precise alignment during installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation facilitates convenient assembly, making it a versatile and essential component in your PCB connectivity solutions. Elevate your design with this black Card Edge Connector, meeting the highest standards of quality and performance.