387-072-523-268

Heilind Number:EDA387-072-523-268
Manufacturer:EDAC
Manufacturer Number:387-072-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-523-268

Detailed Description

Ensure seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also highly reliable. With a current rating of 3 A and contact material crafted from Copper Alloy, it guarantees optimal performance. The double-row design with 72 positions allows for versatile connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Trust in this connector for secure and stable connections in your PCB setups.