387-072-523-802

Heilind Number:EDA387-072-523-802
Manufacturer:EDAC
Manufacturer Number:387-072-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-523-802

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for efficiency, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 72 copper alloy contacts, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Trust in this straight-mount connector to provide secure and efficient board-to-board connection solutions.