387-072-523-803

Heilind Number:EDA387-072-523-803
Manufacturer:EDAC
Manufacturer Number:387-072-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-523-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a double-row configuration and a total of 72 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure precise and reliable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Whether for commercial or industrial use, this connector guarantees superior functionality and longevity. Upgrade your PCB setup today with this essential component.