387-072-523-812

Heilind Number:EDA387-072-523-812
Manufacturer:EDAC
Manufacturer Number:387-072-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-523-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows of copper alloy contacts for efficient power transmission, it offers a total of 72 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing provide easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.