387-072-523-858

Heilind Number:EDA387-072-523-858
Manufacturer:EDAC
Manufacturer Number:387-072-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-523-858

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it provides seamless power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for efficient PCB connections, accommodating 72 positions for versatile usage. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in electronics and telecommunications. Trust in this high-quality connector for seamless board-to-board connectivity.