387-072-524-807

Heilind Number:EDA387-072-524-807
Manufacturer:EDAC
Manufacturer Number:387-072-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-524-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it features two rows of 72 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections, perfect for a variety of applications. Its straight mount orientation simplifies installation, making it a must-have component for seamless board-to-board connections. Elevate your electronic projects with this essential connector.