387-072-524-812

Heilind Number:EDA387-072-524-812
Manufacturer:EDAC
Manufacturer Number:387-072-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-524-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The two-row design with 72 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or commercial use, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in our product for efficient board-to-board connections in your electronic applications.