387-072-524-868

Heilind Number:EDA387-072-524-868
Manufacturer:EDAC
Manufacturer Number:387-072-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-524-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-524-868

Detailed Description

Enhance your connectivity with our Card Edge Connector, meticulously designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, accommodating up to 72 positions, it offers seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for board-to-board connections, this connector guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for efficient and reliable connectivity.