387-072-524-878

Heilind Number:EDA387-072-524-878
Manufacturer:EDAC
Manufacturer Number:387-072-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-524-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-524-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for efficient and reliable performance. Its sleek black exterior not only adds a touch of sophistication but also ensures seamless integration with your existing setup. Made from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety, even in challenging environments. With a current rating of 3 A, it's suitable for a wide range of applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 72 positions for optimal connectivity. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Whether you're working on a personal project or a professional endeavor, this Card Edge Connector is a must-have component for seamless board-to-board connections.