387-072-540-201

Heilind Number:EDA387-072-540-201
Manufacturer:EDAC
Manufacturer Number:387-072-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a current rating of 3 A and a copper alloy contact material, it guarantees efficient power transmission. Its double-row configuration, with a pitch of .156 in and row spacing of .2 in, offers seamless integration into your board setup with 72 positions available. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it versatile and dependable. Upgrade your connectivity solutions with this essential component.