387-072-540-202

Heilind Number:EDA387-072-540-202
Manufacturer:EDAC
Manufacturer Number:387-072-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-540-202

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for efficiency, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage capacity, it ensures secure power transmission. Featuring two rows and 72 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have for any electronics project.