387-072-540-268

Heilind Number:EDA387-072-540-268
Manufacturer:EDAC
Manufacturer Number:387-072-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-540-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. Featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees both reliability and aesthetics. With two rows of Copper Alloy contacts, accommodating 72 positions at a pitch of .156 inches, it ensures seamless data transmission. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its high amperage rating of 3A to power up your devices efficiently. Explore our range of connectors to elevate your connectivity solutions.