387-072-540-803

Heilind Number:EDA387-072-540-803
Manufacturer:EDAC
Manufacturer Number:387-072-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-540-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek Black. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of Copper Alloy contacts, each carefully spaced at .156 inches, it offers seamless signal transmission across 72 positions. The straight mount orientation guarantees easy installation on your board, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this essential component for efficient and stable board-to-board connections.