387-072-540-804

Heilind Number:EDA387-072-540-804
Manufacturer:EDAC
Manufacturer Number:387-072-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-540-804

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a high amperage rating of 3A, it ensures reliable power transmission. The contact material, made from Copper Alloy, guarantees efficient signal transfer. Its .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 72 positions allow for versatile usage. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The straight mount orientation ensures easy installation. Ideal for various applications, this connector is a crucial component for seamless electronic connectivity.