387-072-540-807

Heilind Number:EDA387-072-540-807
Manufacturer:EDAC
Manufacturer Number:387-072-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-540-807

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a dual-row configuration and a total of 72 positions, it offers ample connectivity options for your PCB setup. The contact material, a high-grade Copper Alloy, guarantees optimal signal transfer. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment and secure attachment. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Elevate your connectivity solutions with this essential component.