387-072-540-808

Heilind Number:EDA387-072-540-808
Manufacturer:EDAC
Manufacturer Number:387-072-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-540-808

Detailed Description

Enhance the connectivity of your printed circuit boards with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A and copper alloy contact material, it guarantees reliable power transmission. Boasting a double-row configuration with 72 positions and a pitch of .156 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and row spacing of .2 inches provide easy installation and efficient use of space in your electronic devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connectivity with this essential component.