387-072-540-812

Heilind Number:EDA387-072-540-812
Manufacturer:EDAC
Manufacturer Number:387-072-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-540-812

Detailed Description

Enhance your circuit board connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a sleek Black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 72 positions, it offers ample space for seamless integration. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for any electronics enthusiast.