387-072-540-868

Heilind Number:EDA387-072-540-868
Manufacturer:EDAC
Manufacturer Number:387-072-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-540-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-540-868

Detailed Description

Enhance connectivity in your electronic setups with this dual-row Card Edge Connector. Designed for efficient board-to-board PCB connections, it boasts a total of 72 positions, ensuring ample room for secure linking. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while an amperage rating of 3A accommodates moderate power requirements. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is well-suited for various applications, making it a vital component in your electronic projects.