387-072-541-201

Heilind Number:EDA387-072-541-201
Manufacturer:EDAC
Manufacturer Number:387-072-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-541-201

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features two rows with a total of 72 positions, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure attachment. Crafted with copper alloy contacts and capable of handling up to 3A of current, this connector ensures optimal performance. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your systems with this high-quality connector for seamless and efficient connectivity.