387-072-541-203

Heilind Number:EDA387-072-541-203
Manufacturer:EDAC
Manufacturer Number:387-072-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-541-203

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for optimal performance in various industrial applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it provides reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB integration, with a total of 72 positions available for seamless connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Perfect for board-to-board applications, it offers a straight mount orientation for easy installation. Elevate your electronic assemblies with this essential component, a must-have in the realm of PCB connectors.