387-072-541-207

Heilind Number:EDA387-072-541-207
Manufacturer:EDAC
Manufacturer Number:387-072-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-541-207

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, designed for seamless integration into PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in a wide range of applications. With a robust housing material and copper alloy contacts, it offers excellent conductivity and longevity. Featuring two rows and a total of 72 positions, it allows for efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Elevate your connectivity solutions with this essential component.