387-072-541-212

Heilind Number:EDA387-072-541-212
Manufacturer:EDAC
Manufacturer Number:387-072-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-541-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 72 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.