387-072-541-258

Heilind Number:EDA387-072-541-258
Manufacturer:EDAC
Manufacturer Number:387-072-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this two-row connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise positioning, accommodating 72 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in any environment. Perfect for a wide range of applications, this connector is a vital component for your connectivity needs. Upgrade your systems today with this high-quality, straight-mount Card Edge Connector.