387-072-541-268

Heilind Number:EDA387-072-541-268
Manufacturer:EDAC
Manufacturer Number:387-072-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-541-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-541-268

Detailed Description

Enhance connectivity within your PCB layout with our high-performance Card Edge Connector. Featuring a sleek black design, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 72 positions, it provides ample room for seamless data transmission. The .156-inch pitch and .2-inch row spacing facilitate easy integration into your board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you need to optimize signal transfer or streamline power distribution, this connector is your go-to solution. Upgrade your connectivity standards today.