387-072-541-807

Heilind Number:EDA387-072-541-807
Manufacturer:EDAC
Manufacturer Number:387-072-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-541-807

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability in any application. With a 3A amperage rating, it guarantees efficient power transmission. Its dual-row design with a total of 72 positions offers ample connectivity options, while the copper alloy contact material ensures secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into your setup. Perfect for board-to-board connections, this connector is a must-have for any electronics project. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.