387-072-541-808

Heilind Number:EDA387-072-541-808
Manufacturer:EDAC
Manufacturer Number:387-072-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it's not just visually appealing but also built to last, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows and 72 positions, it offers ample room for secure and efficient connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for a seamless integration into your setup. Elevate your connectivity game with this essential component.