387-072-541-812

Heilind Number:EDA387-072-541-812
Manufacturer:EDAC
Manufacturer Number:387-072-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-541-812

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. With a maximum amperage of 3 A, it offers efficient power transmission. The two rows of 72 copper alloy contacts guarantee secure connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Perfect for demanding industrial settings, this connector facilitates seamless board-to-board connections, ensuring optimal performance and functionality. Its sleek black finish adds a professional touch to your setup, making it a must-have component for your connectivity needs. Trust in its quality and durability for a seamless electronic experience.