387-072-541-858

Heilind Number:EDA387-072-541-858
Manufacturer:EDAC
Manufacturer Number:387-072-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-541-858

Detailed Description

Enhance your circuit board connectivity with this reliable Card Edge Connector in sleek black. Designed for optimum performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 72 positions, it offers ample space for secure connections. The contact material is made of robust Copper Alloy, ensuring long-lasting conductivity. At a pitch of .156 inches and row spacing of .2 inches, it's efficient for precise PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.