387-072-541-868

Heilind Number:EDA387-072-541-868
Manufacturer:EDAC
Manufacturer Number:387-072-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-541-868

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it features a pitch of .156 inches and accommodates up to 72 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this high-quality solution for Board To Board PCB connections.