387-072-542-201

Heilind Number:EDA387-072-542-201
Manufacturer:EDAC
Manufacturer Number:387-072-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-542-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the 72 positions cater to various connection needs. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees high performance even in challenging environments. Perfect for board-to-board applications, it's a must-have for any electronic setup. Upgrade your connectivity with ease and precision.