387-072-542-202

Heilind Number:EDA387-072-542-202
Manufacturer:EDAC
Manufacturer Number:387-072-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-542-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, a must-have in any electronic assembly. Designed for optimal performance, this connector features 72 positions across two rows, ensuring seamless and efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precise connection is achieved every time. The contact material, made of Copper Alloy, offers superior conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this black connector for a reliable and secure board-to-board connection solution.